Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L0538-DISCOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76X0139
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L0538-DISCOCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76X0139
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L0
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32L053C8T6
Kit ContentsDev Board STM32L053C8T6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32L0538-DISCO is a discovery kit. It helps users to discover the ultra-low-power microcontrollers in the STM32L0 Series with the Arm® Cortex®‑M0+ core. It offers everything required for beginners and experienced users to get started quickly and develop applications easily. Based on the STM32L053C8T6, it includes an embedded ST-LINK/V2-1 debugger/ programmer, linear touch sensor, touch keys, IDD current measurement, 2.13” E-paper display, NFC connector for the PLUG-CR95HF-B board, LEDs, push-buttons and a user USB Mini-B connector.
- 2.13" E-paper display, 122×250 pixels, USB 2.0 FS
- One linear touch sensor or four touch keys, reset and user push-buttons
- Four color LEDs including two user LEDs, IDD current measurement
- USB Mini-B connector, NFC expansion connector for the PLUG-CR95HF-B daughterboard
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- External application power supply: 3V and 5V
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L0
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board STM32L053C8T6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L053C8T6
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
