Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L031K6T6TRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel11AN9943 Re-Reel54AH7027RL Cut Tape54AH7027 |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
2,507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.610 | $13.05 |
| Total Price | $13.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.610 |
| 10+ | $1.940 |
| 15+ | $1.800 |
| 25+ | $1.660 |
| 50+ | $1.620 |
| 125+ | $1.580 |
| 250+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $1.790 |
| 4800+ | $1.710 |
| 7200+ | $1.650 |
| 12000+ | $1.530 |
| 24000+ | $1.480 |
| 60000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L031K6T6TRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel11AN9943 Re-Reel54AH7027RL Cut Tape54AH7027 |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 32MHz |
| CPU Speed | 32MHz |
| Program Memory Size | 32KB |
| No. of Pins | 32Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 25I/O's |
| MCU Case Style | LQFP |
| Interfaces | I2C, LPUART, SPI, UART, USART |
| RAM Memory Size | 8KB |
| Embedded Interface Type | I2C, LPUART, SPI, UART, USART |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32L0 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 32MHz |
| No. of Pins | 32Pins |
| No. of I/O's | 25I/O's |
| Interfaces | I2C, LPUART, SPI, UART, USART |
| Embedded Interface Type | I2C, LPUART, SPI, UART, USART |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 32KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 8KB |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32L0 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
