Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753I-EVAL2
Newark Part No.17AH9379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1+ | $620.420 |
Price for:Each
Minimum: 1
Multiple: 1
$620.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753I-EVAL2
Newark Part No.17AH9379
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32H7
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7F
Silicon Core NumberSTM32H753XIH6U
Kit ContentsEval Board STM32H753XIH6U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32H7
Core Sub-Architecture
Cortex-M7F
Kit Contents
Eval Board STM32H753XIH6U
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32H753XIH6U
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate