STM32H753BIT6
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32bit, 400 MHz, 2 MB, 1 MB

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H753BIT6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 52AC7531 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $22.380 |
| 10+ | $17.810 |
| 100+ | $15.660 |
| 500+ | $15.150 |
| 1000+ | $14.450 |
| 2500+ | $14.160 |
| 10000+ | $13.870 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H753BIT6Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 52AC7531 |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
| Device Core | ARM Cortex-M7 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 480MHz |
| CPU Speed | 480MHz |
| Program Memory Size | 2MB |
| No. of Pins | 208Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 168I/O's |
| Interfaces | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 1MB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| ADC Channels | 32Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32H7 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smart watches.
- STM32H7x3 with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- Flexible external memory controller with up to 32bit data bus and CRC calculation unit
- ROP, PC-ROP, active tamper secure firmware upgrade support, secure access mode
- Up to 168 I/O ports with interrupt capability
- POR, PDR, PVD and BOR reset and power management
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- CPU and domain power state monitoring pins
- Interconnect matrix and LCD-TFT controller up to XGA resolution
- SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
- 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and
Technical Specifications
| Product Range | STM32 Family STM32H7 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 480MHz |
| No. of Pins | 208Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M7 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 480MHz |
| Program Memory Size | 2MB |
| IC Case / Package | LQFP |
| No. of I/O's | 168I/O's |
| RAM Memory Size | 1MB |
| ADC Channels | 32Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32H7 |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for STM32H753BIT6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
