STM32G483VET6
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $7.490 |
| 25+ | $6.930 |
| 50+ | $6.600 |
| 100+ | $6.270 |
| 250+ | $6.140 |
| 500+ | $6.020 |
Product Information
Product Overview
STM32G483VET6 is a mainstream Arm Cortex-M4+ MCU. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection. This device embeds peripherals allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions). A comprehensive set of power-saving modes allows the design of low-power applications.
- 512Kbyte code size, 128Kbytes SRAM, interconnect matrix
- (3 (16bit) advanced motor control, 5 (16bit) 2 (32bit) general purpose, 2 (16bit) basic) timers
- (1 (16bit) low power, SysTick, watchdog (independent window)) timers, QUADSPI
- 4 SPI, 2 I²S, 4 I²C, 3 USART, 2 UART, LPUART, 3 FDCANs USB, UCPD, SAI (comm interfaces)
- RTC, 3 tamper pins, 86 GPIOs, 5 wakeup pins, internal voltage reference buffer
- (12bit ADCs (5), 42 channels), (12bit DAC (4), number of channel is 7 (3 external + 4 internal))
- 170MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- Industrial temperature range from -40°C to 85°C, LQFP100 package
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
42Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
100Pins
86I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
