Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G431KBU6Copy
Newark Part No.17AH9354
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 10+ | $4.980 |
| 25+ | $4.670 |
| 50+ | $4.500 |
| 100+ | $4.330 |
| 250+ | $4.200 |
| 980+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G431KBU6Copy
Newark Part No.17AH9354
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed170MHz
Operating Frequency Max170MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageUFQFPN
MCU Case StyleUFQFPN
No. of I/O's26I/O's
InterfacesCAN, I2C, I2S, SAI, SPI, USART, USB
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, USART, USB
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
170MHz
No. of Pins
32Pins
MCU Case Style
UFQFPN
Interfaces
CAN, I2C, I2S, SAI, SPI, USART, USB
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
CPU Speed
170MHz
Program Memory Size
128KB
IC Case / Package
UFQFPN
No. of I/O's
26I/O's
RAM Memory Size
32KB
ADC Channels
11Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
