Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F746G-DISCOCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.49Y1253
Your Part Number
471 In Stock
3,562 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.670 |
Price for:Each
Minimum: 1
Multiple: 1
$108.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F746G-DISCOCopy
Manufacturer Standard Lead Time58 weeks
Newark Part No.49Y1253
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F7
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberSTM32F746NG
Kit ContentsDiscovery Kit STM32F746NG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.
- STM32F746NGH6 microcontroller featuring 1 Mbytes of Flash memory and 340 Kbytes of RAM, in BGA216 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability
- Mbed-enabled (mbed.org)
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- Two ST MEMS microphones
- Two pushbuttons (user and reset)
- Connector for microSD card
- RF-EEPROM daughterboard connector
- USB OTG HS with Micro-AB connectors
- USB OTG FS with Micro-AB connectors
- Five power supply options: ST LINK/V2-1, USB FS, USB HS, Arduino Vin, External 5V
- Arduino Uno V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
- RF-EEPROM daughterboard connector
- USB OTG HS with micro-AB connectors
- USB OTG FS with micro-AB connectors
- Ethernet connector compliant with IEEE-802.3-2002
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision, Security
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F7
Core Sub-Architecture
Cortex-M7
Kit Contents
Discovery Kit STM32F746NG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F746NG
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
