Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.29 |
Product Information
Product Overview
STM32F723E-DISCO is a discovery kit with STM32F723IE MCU. It allows users to develop applications with the microcontrollers of the STM32F7 series, based on ARM Cortex -M7 core. This discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high speed connectivity features. The PMOD, STMod+ and Arduino Uno V3 connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. Five power supply options are ST LINK/V2-1, USB HS connector, USB FS connector, 5V from Arduino Uno V3 or external connector and USB charger. It is used in applications such as embedded design and development.
- 240×240-pixel TFT LCD with a parallel interface and capacitive touch panel
- USB OTG HS and OTG FS, SAI audio codec
- Four digital ST-MEMS microphones, 8‑Mbit 16‑bit wide PSRAM
- 512Mbit quad-SPI NOR flash memory, user and reset push-buttons
- ARDUINO® Uno V3 expansion connectors
- 3.3 or 5V power supply output for external applications
- Flexible power-supply options: ST-LINK USB VBUS, user USB HS and FS connectors, or external sources
- ESP‑01 Wi‑Fi® module connector, two user USB with Micro-AB
- Stereo speaker output, Pmod™ connector
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Discovery Dev Board STM32F723IEK6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F723IEK6
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate