Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446VCT7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7518
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
1,182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 10+ | $5.530 |
| 25+ | $5.100 |
| 50+ | $4.970 |
| 100+ | $4.830 |
| 250+ | $4.820 |
| 500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F446VCT7Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7518
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
MCU Case StyleLQFP
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Microcontroller with ARM® 32bit Cortex®-M4 CPU + FPU, frequency up to 180MHz in 100 pin LQFP package
- 256Kbytes of flash memory, 128Kbytes system/4Kbytes of backup SRAM
- LCD parallel interface, 8080/6800 modes, FMC memory controller
- 1.7V to 3.6V application supply and I/Os, 4 to 26MHz crystal oscillator
- 81 GPIO, two 12bit ADC (16 channels), 2 x 12bit D/A converters
- General-purpose DMA (16-stream DMA controller with FIFOs and burst support)
- 10 general purpose, 2 advanced control, 2 basic timers
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- CRC calculation unit, camera interface
- SPI / I2S, I2C, USART/UART, USB OTG FS/HS, CAN, SAI, SDIO, SPDIF-Rx, HDMI-CEC, Quad SPI
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
180MHz
No. of Pins
100Pins
No. of I/O's
81I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
180MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
