
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 10+ | $11.770 |
| 25+ | $10.420 |
| 50+ | $10.250 |
| 120+ | $10.060 |
| 300+ | $9.710 |
| 540+ | $9.370 |
Product Information
Product Overview
STM32F429ZIT6 is a high-performance advanced line, ART accelerator, Chrom-ART accelerator, FMC with SDRAM, TFT, 32b Arm® Cortex®-M4 MCU+FPU. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, and two general-purpose 32-bit timers. It also features standard and advanced communication interfaces. Typical applications are motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- LCD parallel interface, 8080/6800 modes, internal 32KHz RC with calibration
- VBAT supply for RTC, 20×32 bit backup registers + optional 4KB backup SRAM
- Internal 16MHz factory-trimmed RC (1% accuracy), POR, PDR, PVD and BOR
- Debug mode: SWD and JTAG interfaces, Cortex-M4 Trace Macrocell™
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- RTC: subsecond accuracy, hardware calendar, 96-bit unique ID
- Operating voltage range from 1.8 to 3.6V
- LQFP package
- Industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
144Pins
114I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
