
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 10+ | $9.990 |
| 25+ | $9.210 |
| 50+ | $8.470 |
| 100+ | $8.050 |
| 250+ | $7.650 |
| 500+ | $7.500 |
Product Information
Product Overview
The STM32F427VGT6 is a Microcontroller Unit, based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It incorporate high-speed embedded memories (Flash memory up to 2Mbyte, up to 256kbytes of SRAM), up to 4Kbytes of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.
- Up to 2MB of flash memory organized into two banks allowing read-while-write
- Up to 256+4kB SRAM including 64kB CCM data RAM
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 1.7 to 3.6V Application supply and I/Os
- 4 to 26MHz Crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy)
- 32kHz Oscillator for RTC with calibration
- Internal 32kHz RC with calibration
- Low-power
- Sleep, stop and standby modes
- 2x12-bit D/A Converters
- 16 Stream DMA controller with FIFOs and burst support
- SWD and JTAG interfaces
- Up to 168 I/O ports with interrupt capability
- Up to 21 communication interfaces
- Advanced connectivity
- 8 to 14-bit Parallel camera interface up to 54Mbytes/s
- True random number generator
- CRC calculation unit
- 96-bit Unique ID
Applications
Sensing & Instrumentation, Consumer Electronics, Medical
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
180MHz
100Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
180MHz
1MB
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F427VGT6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
