
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 10+ | $8.750 |
| 25+ | $7.710 |
| 50+ | $7.580 |
| 100+ | $7.440 |
| 250+ | $7.140 |
| 500+ | $6.980 |
Product Information
Product Overview
The STM32F415VGT6 is based on the high-performance ARMCortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The Cortex-M4 core with FPU will be referred to as Cortex-M4F throughout this document. The STM32F415VGT6 incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. It offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces
- Core: ARM 32-bit Cortex™-M4 CPU with FPU
- Flash, SRAM data RAMF, memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management
- 3×12-bit, 2.4 MSPS A/D converter
- 2×12-bit D/A converters
- General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
- Debug mode Serial wire debug (SWD) & JTAG interfacesCortex-M4 Embedded Trace Macrocell™
- Advanced connectivity speed
- 8- to 14-bit parallel camera interface
- Cryptographic acceleration
- True random number generator
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
Applications
Embedded Design & Development, Audio, Medical, Automation & Process Control, Imaging, Video & Vision, Motor Drive & Control
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
168MHz
144Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
168MHz
1MB
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
