Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413VHT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7517
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
2,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 10+ | $9.700 |
| 25+ | $8.930 |
| 50+ | $8.710 |
| 100+ | $8.480 |
| 250+ | $8.070 |
| 500+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F413VHT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AC7517
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size1.5MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART
RAM Memory Size320KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
100MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART
RAM Memory Size
320KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
100MHz
Program Memory Size
1.5MB
IC Case / Package
LQFP
No. of I/O's
81I/O's
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
