STM32F412VET6
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 512 KB

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412VET6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 07AH7031 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.450 |
| 25+ | $6.070 |
| 50+ | $5.770 |
| 100+ | $5.470 |
| 250+ | $5.290 |
| 500+ | $5.180 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412VET6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 07AH7031 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| CPU Speed | 100MHz |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 81I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SPI, USART, USB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, USART, USB |
| RAM Memory Size | 256KB |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F4 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32F412VET6 is a general purpose, Arm®-based 32bit microcontroller. This Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 4-to 26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- 2x digital filters for sigma-delta modulator, 4x PDM interfaces, stereo microphone support
- Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Power supply range from 1.7V to 3.6V, 16µs max sampling time at (ADC = 30MHz)
- 512Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Specifications
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 100MHz |
| No. of Pins | 100Pins |
| No. of I/O's | 81I/O's |
| Interfaces | CAN, I2C, I2S, SPI, USART, USB |
| RAM Memory Size | 256KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32bit |
| CPU Speed | 100MHz |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| Embedded Interface Type | CAN, I2C, I2S, SPI, USART, USB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F4 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
