STM32F405ZGT7
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F405ZGT7Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 99W9909 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
| 10+ | $12.140 |
| 25+ | $10.720 |
| 50+ | $10.530 |
| 100+ | $10.330 |
| 250+ | $10.130 |
| 500+ | $9.770 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F405ZGT7Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 99W9909 |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 168MHz |
| CPU Speed | 168MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 114I/O's |
| Interfaces | CAN, I2C, SPI, UART, USART, USB |
| RAM Memory Size | 192KB |
| Embedded Interface Type | CAN, I2C, SPI, UART, USART, USB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F4 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STM32F405ZGT7 is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Technical Specifications
| Product Range | STM32 Family STM32F4 Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 168MHz |
| No. of Pins | 144Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SPI, UART, USART, USB |
| Embedded Interface Type | CAN, I2C, SPI, UART, USART, USB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 168MHz |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| No. of I/O's | 114I/O's |
| RAM Memory Size | 192KB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F4 |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for STM32F405ZGT7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
