Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F405VGT7TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel11AN9839
Re-Reel54AH6968RL
Cut Tape54AH6968
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $10.520 | $0.00 |
| Total Price | $10.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 50+ | $9.000 |
| 100+ | $8.270 |
| 250+ | $8.130 |
| 500+ | $7.970 |
| 1000+ | $7.800 |
| 2500+ | $7.640 |
| 5000+ | $7.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $10.520 |
| 3000+ | $10.140 |
| 5000+ | $9.930 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F405VGT7TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel11AN9839
Re-Reel54AH6968RL
Cut Tape54AH6968
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max168MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's82I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size192KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F
Operating Frequency Max
168MHz
No. of Pins
100Pins
No. of I/O's
82I/O's
RAM Memory Size
192KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
