Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F401CDY6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel11AN9833
Re-Reel75X0294RL
Cut Tape75X0294
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $5.010 | $0.00 |
| Total Price | $25.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.830 |
| 10+ | $4.460 |
| 15+ | $4.290 |
| 25+ | $4.120 |
| 50+ | $3.930 |
| 125+ | $3.740 |
| 250+ | $3.560 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $5.010 |
| 15000+ | $4.840 |
| 25000+ | $4.620 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F401CDY6TRCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel11AN9833
Re-Reel75X0294RL
Cut Tape75X0294
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max84MHz
Program Memory Size384KB
No. of Pins49Pins
IC Case / PackageWLCSP
No. of I/O's36I/O's
InterfacesI2C, I2S, SPI, USART, USB
RAM Memory Size96KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
384KB
IC Case / Package
WLCSP
Interfaces
I2C, I2S, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Operating Frequency Max
84MHz
No. of Pins
49Pins
No. of I/O's
36I/O's
RAM Memory Size
96KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
