0
0 Items$0.00

ARM Microcontrollers :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
75X0304

RoHS

Each
1+$7.150
10+$5.510
25+$5.110
50+$4.900
100+$4.680
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
100Pins
LQFP
LQFP
81I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
96KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
75X0293

RoHS

Each
1+$8.900
10+$7.130
25+$6.780
50+$6.420
100+$6.190
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
84MHz
-
384KB
48Pins
UFQFPN
-
36I/O's
I2C, SPI, USART, USB
-
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
99W9956

RoHS

Each
1+$9.320
10+$7.120
25+$6.550
50+$6.350
100+$6.150
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9967

RoHS

Each
1+$10.990
10+$9.030
25+$8.640
50+$8.240
100+$8.000
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
75X0294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.830
10+$4.460
15+$4.290
25+$4.120
50+$3.930
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52Y1112

RoHS

Each
1+$12.800
10+$10.440
25+$9.970
50+$9.500
100+$9.210
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
01P4100

RoHS

Each
1+$12.970
10+$10.730
25+$10.150
50+$9.790
100+$9.430
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
01P4103

RoHS

Each
1+$10.580
10+$8.640
25+$7.990
50+$7.690
100+$7.390
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
100Pins
LQFP
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
07AH7050

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$10.740
50+$8.300
100+$7.770
250+$7.590
500+$7.440
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
51I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
01P4106

RoHS

Each
1+$13.890
10+$10.910
25+$10.470
50+$10.040
100+$9.600
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
144Pins
LQFP
LQFP
112I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
48KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
52AC7508

RoHS

Each
1+$10.470
10+$8.140
25+$7.680
50+$7.210
100+$6.920
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, UART, USART, USB
CAN, I2C, I2S, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
99W9950

RoHS

Each
1+$12.090
10+$9.850
25+$9.400
50+$8.950
100+$8.670
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
74AH4770

RoHS

Each
1+$5.540
3000+$3.370
6000+$3.300
12000+$3.240
18000+$3.170
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
100MHz
100MHz
384KB
40Pins
TQFN
TQFN
31I/O's
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
160KB
-
-
855mV
1.155V
-40°C
105°C
DARWIN
Surface Mount
MAX326xx
52AC7509

RoHS

Each
1+$14.300
10+$11.660
25+$11.140
50+$10.610
100+$10.280
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
62AK3721

RoHS

Each
1+$8.240
10+$6.400
25+$6.060
50+$5.750
100+$5.440
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
384KB
48Pins
TQFP
-
38I/O's
CAN, I2C, I2S, SPI, UART
-
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4100S
49AK8936

RoHS

Each
1+$27.090
5+$25.410
10+$23.720
25+$22.040
50+$20.350
More Pricing...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
-
-
16 bit
16MHz
-
384KB
120Pins
CSPBGA
-
66I/O's
I2C, SPI, UART
-
32KB
4Channels
16Bit
2.5V
3.6V
-40°C
85°C
-
Surface Mount
ADuCM350
62AK3723

RoHS

Each
1+$8.090
10+$6.770
25+$6.170
50+$5.880
100+$5.590
More Pricing...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
384KB
100Pins
TQFP
-
84I/O's
CAN, I2C, I2S, SPI, UART
-
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 4
Surface Mount
PSoC 4100S
68AK9815

RoHS

Each
1+$4.930
10+$3.820
25+$3.410
50+$3.340
100+$3.270
More Pricing...
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
384KB
48Pins
HWQFN
-
30I/O's
CAN, I2C, SCI, SPI, UART, USB
-
128KB
7Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
11AN9833

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
5000+$5.010
15000+$4.840
25000+$4.620
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
84MHz
-
384KB
49Pins
WLCSP
-
36I/O's
I2C, I2S, SPI, USART, USB
-
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
14AM7347

RoHS

Date/Lot Code

Each
1+$16.210
10+$13.450
25+$12.560
50+$12.450
100+$12.340
More Pricing...
MAX Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
12MHz
-
384KB
72Pins
LGA-EP
-
36I/O's
HART, I2C, LPUART, SPI, UART
-
160KB
2Channels
16Bit, 24Bit
2.7V
3.63V
-40°C
105°C
MAX
Surface Mount
MAX326xx
01AM0690

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Full Reel)
Full Reel
1000+$8.070
3000+$7.910
5000+$7.750
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
-
-
32 bit
32MHz
-
384KB
64Pins
LQFP
-
51I/O's
I2C, I2S, SPI, UART, USART, USB
-
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.260
50+$6.680
100+$6.110
250+$5.940
500+$5.820
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
WLCSP
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9985

RoHS

Each
1+$13.430
10+$10.940
25+$10.440
50+$9.940
100+$9.630
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
64Pins
LQFP
LQFP
50I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
21Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9979

RoHS

Each
1+$14.280
10+$11.090
25+$10.240
50+$9.890
100+$9.530
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
144Pins
LQFP
LQFP
114I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9959

RoHS

Each
1+$13.850
10+$10.770
25+$9.700
50+$9.330
100+$8.950
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
144Pins
LQFP
LQFP
114I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-25 of 43 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON