Print Page
STM32F334C8T7
ARM MCU, STM32 Family STM32F3 Series Microcontrollers, ARM Cortex-M4, 32 bit, 72 MHz, 64 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F334C8T7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42Y1036
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Your Part Number
361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $6.540 |
| 25+ | $6.260 |
| 50+ | $6.080 |
| 100+ | $5.900 |
| 250+ | $5.730 |
| 500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F334C8T7Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.42Y1036
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F3 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's37I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, USART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, USART
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F3
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Product Overview
ARM®Cortex®-M4 32bit MCU + FPU. It supports CAN interface (2.0 B Active) and one SPI, One I2C with 20 mA current sink to support fast mode plus, SMBus/PMBus, up to 3 USARTs, one with ISO/IEC 7816 interface, LIN, IrDA, modem control communication interfaces.
- Routine booster: 4Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC and internal 40KHz oscillator)
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- Interconnect matrix, 7channel DMA controller and two ADC, three 12bit DAC
- Temperature sensor and one operational amplifier, 3 ultra-fast rail to rail analogue comparators
- Up to 18 capacitive sensing channels supporting touch keys, linear and rotary touch sensors
- Serial wire debug (SWD), JTAG debug mode and 96bit unique ID
- Up to 12 timers and calendar RTC with alarm, periodic wakeup from stop
Technical Specifications
Product Range
STM32 Family STM32F3 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
72MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
Interfaces
CAN, I2C, SPI, USART
Embedded Interface Type
CAN, I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
16KB
ADC Channels
15Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F3
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
