Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205RBT6Copy
Newark Part No.65T3777
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Your Part Number
3,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $7.530 |
| 25+ | $6.990 |
| 50+ | $6.620 |
| 100+ | $6.250 |
| 320+ | $6.060 |
| 640+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F205RBT6Copy
Newark Part No.65T3777
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F2 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USART, USB
RAM Memory Size68KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F2 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
120MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
Interfaces
CAN, I2C, SPI, UART, USART, USB
RAM Memory Size
68KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
120MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F2
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F205RBT6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
