Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103ZCT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01P4105
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 10+ | $10.580 |
| 25+ | $9.320 |
| 50+ | $9.140 |
| 100+ | $8.960 |
| 250+ | $8.450 |
| 500+ | $7.930 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103ZCT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01P4105
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, USART, USB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
RAM Memory Size32KB
ADC Channels21Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
72MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
Interfaces
CAN, I2C, SPI, USART, USB
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
72MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SPI, USART, USB
ADC Channels
21Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
