Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103T8U7TR
Newark Part No.
Re-Reel26AH0211
Cut Tape26AH0211
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.65 |
| 10+ | $5.12 |
| 25+ | $4.73 |
| 50+ | $4.52 |
| 100+ | $4.31 |
| 250+ | $4.11 |
| 500+ | $3.99 |
| 1000+ | $3.88 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F103T8U7TR
Newark Part No.
Re-Reel26AH0211
Cut Tape26AH0211
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F1 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins36Pins
IC Case / PackageVFQFPN
MCU Case StyleVFQFPN
No. of I/O's26I/O's
InterfacesCAN, I2C, SPI, USART, USB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
RAM Memory Size20KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F1 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
36Pins
MCU Case Style
VFQFPN
Interfaces
CAN, I2C, SPI, USART, USB
RAM Memory Size
20KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
VFQFPN
No. of I/O's
26I/O's
Embedded Interface Type
CAN, I2C, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability