Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072C8U6
Newark Part No.16AC3532
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
2,283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.320 |
| 25+ | $3.060 |
| 50+ | $2.910 |
| 100+ | $2.760 |
| 250+ | $2.620 |
| 520+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072C8U6
Newark Part No.16AC3532
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's37I/O's
MCU Case StyleUFQFPN
InterfacesCAN, I2C, SPI, USART, USB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
RAM Memory Size16KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
UFQFPN
MCU Case Style
UFQFPN
Embedded Interface Type
CAN, I2C, SPI, USART, USB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
37I/O's
Interfaces
CAN, I2C, SPI, USART, USB
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
