Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072C8T6
Newark Part No.16AC3531
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.370 |
| 25+ | $3.100 |
| 50+ | $2.950 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F072C8T6
Newark Part No.16AC3531
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed48MHz
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's37I/O's
InterfacesCAN, I2C, SPI, USART, USB
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 48 pin LQFP package
- CRC calculation unit, 64Kb flash, 16KB SRAM
- 2V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- 37 GPIO, 7-channel DMA controller, 17 capacitive sensing channels
- (10 ext + 3 int) 12bit ADC, two analogue comparator, one 12-bit D/A converter (with 2 channels)
- 1 (16bit) advanced control, 5 (16bit) 1 (32bit) general purpose and 2 (1bit) timers
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Two SPI, two I2C, four USART, CAN, USB and CEC communication interfaces
- Serial wire debug (SWD), 96bit unique ID, HDMI CEC wakeup on header reception
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, USART, USB
Embedded Interface Type
CAN, I2C, SPI, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0
No. of Bits
32bit
CPU Speed
48MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
37I/O's
RAM Memory Size
16KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
