
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.680 |
| 25+ | $2.450 |
| 50+ | $2.370 |
| 100+ | $2.290 |
| 250+ | $2.160 |
| 500+ | $2.090 |
| 1000+ | $2.040 |
Product Information
Product Overview
STM32F051K8U6TR is a mainstream Arm Cortex-M0 Access line MCU with 64Kbytes of flash memory, 48MHz CPU, motor control and CEC functions. This microcontroller incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (upto 64Kbytes of flash memory and 8Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (up to two I²Cs, upto two SPIs, one I²S, one HDMI CEC, and upto two USARTs), one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer and advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 64Kbyte user code memory size
- 8Kbyte SRAM, 1 (16bit) advance control timers, 5 (16bit), 1 (32bit) general purpose timers
- 1 (16bit) basic timers, 1 [1], SPI [I²S], I²C, 2 USART, CEC comm interfaces
- 12bit ADC, (10 ext. + 3 int.) number of channels, 12bit DAC, 1 (number of channels)
- 2 analog comparator, 25 GPIOs, 13 capacitive sensing channels
- 48MHz maximum CPU frequency, operating temperature range from 2.0V to 3.6V
- Programmable voltage detector (PVD), low power modes: sleep, stop, stand
- Two fast low-power analog comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer: 24-bit down counter
- Operating temperature range from -40°C to +85°C, UFQFPN32 package
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
UFQFPN
I2C, I2S, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
27I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
