| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.360 |
| 25+ | $3.210 |
| 50+ | $3.100 |
| 100+ | $2.980 |
| 250+ | $2.880 |
| 500+ | $2.840 |
Product Information
Product Overview
The STM32F051K8T6 is a 32-bit Microcontroller Unit incorporates the high-performance ARM® Cortex®-M0 RISC core operating at a 48MHz frequency, high-speed embedded memories (64kB of flash memory and 8kB of SRAM) and an extensive range of enhanced peripherals and I/Os. This device offers standard communication interfaces, one 12-bit ADC, one 12-bit DAC and six 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector
- Low power modes - Sleep, stop and standby
- VBAT supply for RTC and backup registers
- All mappable on external interrupt vectors
- Up to 18 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers
- SysTick timer - 24-bit down counter
- HDMI CEC interface, wakeup on header reception
- Serial wire debug
- 96-bit Unique ID
Applications
Portable Devices, Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32bit
32bit
48MHz
32Pins
LQFP
I2C, SPI, USART
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0
32 bit
48MHz
64KB
LQFP
25I/O's
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate