Print Page
STM32F031F6P6
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F031F6P6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 16AC3523 |
| Product Range | STM32 Family STM32F0 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
336 In Stock
888 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.430 |
| 100+ | $2.040 |
| 500+ | $1.780 |
| 1000+ | $1.670 |
| 2500+ | $1.640 |
| 5000+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F031F6P6Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 16AC3523 |
| Product Range | STM32 Family STM32F0 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32F0 Series Microcontrollers |
| Device Core | ARM Cortex-M0 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 48MHz |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| MCU Case Style | TSSOP |
| No. of I/O's | 15I/O's |
| Interfaces | I2C, I2S, SPI, USART |
| Embedded Interface Type | I2C, I2S, SPI, USART |
| RAM Memory Size | 4KB |
| ADC Channels | 9Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32F0 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Microcontroller with ARM® 32bit Cortex™-M0 CPU, frequency up to 48MHz in 20 pin TSSOP package
- CRC calculation unit, 32Kb flash, 4KB SRAM
- 2V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- 15 GPIO, 5-channel DMA controller
- (9 ext + 3 int) 12bit ADC
- 1 (16bit) advanced control, 4 (16bit) 1 (32bit) general purpose timers
- Calendar RTC with alarm and periodic wakeup from stop/standby
- SPI, I2C and USART communication interfaces
- Serial wire debug (SWD), 96bit unique ID
Technical Specifications
| Product Range | STM32 Family STM32F0 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 48MHz |
| No. of Pins | 20Pins |
| MCU Case Style | TSSOP |
| Interfaces | I2C, I2S, SPI, USART |
| RAM Memory Size | 4KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M0 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 48MHz |
| Program Memory Size | 32KB |
| IC Case / Package | TSSOP |
| No. of I/O's | 15I/O's |
| Embedded Interface Type | I2C, I2S, SPI, USART |
| ADC Channels | 9Channels |
| Supply Voltage Min | 2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32F0 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for STM32F031F6P6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
