Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C0116-DK
Newark Part No.48AM5389
Your Part Number
6 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32C0116-DK
Newark Part No.48AM5389
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F6
Kit ContentsDevelopment Board STM32C011F6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STM32C0116-DK is a discovery kit with STM32C011F6 MCU in a UFQFPN20 package. This Discovery kit features one UFQFPN20 to DIL20 module designed with the STM32C011F6 microcontroller and allows the user to develop and share applications. It includes an on-board ST-LINK/V2-1 to debug and program the embedded STM32 microcontroller. The STM32C0116-DK Discovery kit is operated by plugging it into a PC through a standard USB Type-A or USB Type-C® to Micro-B cable.
- STM32C011F6 Arm® Cortex®‑M0+ core-based MCU with 32Kbytes of flash memory and 6Kbytes of RAM
- User LED, reset push-button
- 5‑way joystick using a single ADC input pin
- Board connectors: USB Micro-B, DIL20 socket, Dedicated LCD footprint, Grove (UART)
- 2 x 10‑pin headers for MCU daughterboard and extension connectors
- On-board ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration capability:mass storage, debug port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board STM32C011F6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32C011F6
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
