
Need more?
| Quantity | Price |
|---|---|
| 1+ | $289.770 |
Product Information
Product Overview
STM32303E-EVAL is an evaluation board with STM32F303VE MCU. The evaluation board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I2Cs, three SPIs, five USARTs, one CAN, four 12-bit ADCs, two 12-bit DACs, internal 64KByte data SRAM, 16KByte program SRAM and 512KByte flash, touch sensing, USB FS, JTAG debugging support. This evaluation board can be used as the reference design for user application development but it is not considered as a final application. An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU. The evaluation board does not support STM32F3x8 MCUs line (1.65V to 1.95V power supply).
- I2S Audio DAC, stereo audio jack which supports headset with microphone
- 2-GByte (or more) MicroSD card on SPI
- I2C compatible serial interface temperature sensor, EEPROM and RF EEPROM
- RS-232 communication, IrDA transceiver, JTAG/SWD and ETM trace debug support
- ST-LINK/V2 embedded, 240x320 TFT color LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- 4-color user LEDs and high brightness LED
- Extension connectors for daughter board or wrapping board
- MCU voltage: 3.3V or adjustable 2V - 3.6V
- CAN2.0A/B compliant connection, RTC with backup battery
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Eval Board STM32F303VE
No SVHC (25-Jun-2025)
32bit
ARM
STM32F303VE
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
