Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM1001SWX6FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel26M3568RL Cut Tape26M3568 |
| Your Part Number | |
| Technical Datasheet |
195 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.810 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.810 |
| 10+ | $0.618 |
| 15+ | $0.593 |
| 25+ | $0.568 |
| 50+ | $0.536 |
| 125+ | $0.503 |
| 250+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM1001SWX6FCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel26M3568RL Cut Tape26M3568 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Delay Time | 210ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-223 |
| Threshold Voltage | 2.93V |
Product Overview
STM1001SWX6F is a microprocessor reset circuit in a 3 pin SOT23 package. It is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).
- 2.93V reset threshold
- Open drain active low RST output
- 140ms reset pulse width (min)
- Low supply current - 6µA (typ)
- Active low RST assertion down to VCC= 1.0V
- Operating temperature range from –40°C to 85°C (industrial grade)
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 2.93V |
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low |
| No. of Pins | 3Pins |
| Delay Time | 210ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Digital IC Case | SOT-223 |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-223 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
