Print Page
STLQ50C-R
Adjustable LDO Voltage Regulator, 2.3V to 12V, 400mV Drop, 1.22V to 11V / 50mA out, SOT-323-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLQ50C-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7615RL
Cut Tape45AC7615
Product RangeAdj 50mA LDO Voltage Regulators
Your Part Number
1,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.436 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 50+ | $0.310 |
| 100+ | $0.281 |
| 250+ | $0.266 |
| 500+ | $0.257 |
| 1000+ | $0.250 |
| 2500+ | $0.248 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLQ50C-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7615RL
Cut Tape45AC7615
Product RangeAdj 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.22V
Adjustable Output Voltage Max11V
Output Voltage Min1.22V
Output Voltage Max11V
Output Current50mA
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current50mA
Output Current Max50mA
LDO Regulator Case StyleSOT-323
Output Current Max50mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 50mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
11V
Output Voltage Max
11V
Polarity
Positive Output
Max Output Current
50mA
LDO Regulator Case Style
SOT-323
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
Adj 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.22V
Output Voltage Min
1.22V
Output Current
50mA
Dropout Voltage Vdo
400mV
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
