Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLED524
Newark Part No.
Re-Reel38Y7946
Cut Tape38Y7946
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.35 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLED524
Newark Part No.
Re-Reel38Y7946
Cut Tape38Y7946
Technical Datasheet
IC Case / PackageBGA
No. of Pins56Pins
Output Current Max480mA
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Driver Case StyleBGA
No. of Outputs29Outputs
Switching Frequency2.4MHz
Technical Specifications
IC Case / Package
BGA
Output Current Max
480mA
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Driver Case Style
BGA
Switching Frequency
2.4MHz
No. of Pins
56Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
29Outputs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability