Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL6P3LLH6
Newark Part No.
Full Reel86AK6500
Re-Reel26AH0197
Cut Tape26AH0197
Product RangeSTripFET H6
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.160 |
| 25+ | $1.040 |
| 50+ | $0.932 |
| 100+ | $0.818 |
| 250+ | $0.746 |
| 500+ | $0.673 |
| 1000+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.563 |
| 6000+ | $0.548 |
| 12000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL6P3LLH6
Newark Part No.
Full Reel86AK6500
Re-Reel26AH0197
Cut Tape26AH0197
Product RangeSTripFET H6
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.024ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.9W
Gate Source Threshold Voltage Max1V
Power Dissipation2.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET H6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
STripFET H6
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.024ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.9W
Power Dissipation
2.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STL6P3LLH6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate