Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL66N3LLH5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2761
Product RangeSTripFET H5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.310 |
| 25+ | $1.160 |
| 50+ | $1.020 |
| 100+ | $0.884 |
| 250+ | $0.793 |
| 500+ | $0.701 |
| 1000+ | $0.658 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL66N3LLH5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH2761
Product RangeSTripFET H5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id80A
Drain Source On State Resistance4500µohm
On Resistance Rds(on)0.0045ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd72W
Power Dissipation72W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET H5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4500µohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation Pd
72W
No. of Pins
8Pins
Product Range
STripFET H5
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
72W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
