Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL60N10F7Copy
Newark Part No.26AH0198
Product RangeSTripFET DeepGATE
Your Part Number
617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 10+ | $1.240 |
| 25+ | $1.100 |
| 50+ | $0.962 |
| 100+ | $0.825 |
| 250+ | $0.740 |
| 500+ | $0.653 |
| 1000+ | $0.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL60N10F7Copy
Newark Part No.26AH0198
Product RangeSTripFET DeepGATE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id46A
On Resistance Rds(on)0.0145ohm
Drain Source On State Resistance0.0145ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation72W
Power Dissipation Pd72W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET DeepGATE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0145ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
72W
No. of Pins
8Pins
Product Range
STripFET DeepGATE
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
72W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
