Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL56N3LLH5Copy
Newark Part No.69AH2760
Product RangeSTripFET H5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.940 |
| 25+ | $0.843 |
| 50+ | $0.745 |
| 100+ | $0.647 |
| 250+ | $0.567 |
| 500+ | $0.486 |
| 1000+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL56N3LLH5Copy
Newark Part No.69AH2760
Product RangeSTripFET H5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id56A
On Resistance Rds(on)0.0076ohm
Drain Source On State Resistance7600µohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation62.5W
Power Dissipation Pd62.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET H5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0076ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
62.5W
No. of Pins
8Pins
Product Range
STripFET H5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
56A
Drain Source On State Resistance
7600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
62.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
