Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL42P6LLF6
Newark Part No.45AC7618
Product RangeSTripFET F6
Your Part Number
Technical Datasheet
3,518 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $1.870 |
| 25+ | $1.700 |
| 50+ | $1.540 |
| 100+ | $1.370 |
| 250+ | $1.260 |
| 500+ | $1.150 |
| 1000+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL42P6LLF6
Newark Part No.45AC7618
Product RangeSTripFET F6
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id42A
Drain Source On State Resistance23mohm
On Resistance Rds(on)0.023ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd100W
Gate Source Threshold Voltage Max2.5V
Power Dissipation100W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STL42P6LLF6 is a P-channel Power MOSFET developed using the STripFET F6 technology with a new trench gate structure. Suitable for switching applications.
- Very low on-resistance
- Very low gate charge
- High avalanche ruggedness
- Low gate drive power loss
- Drain-source breakdown voltage is -60V at VGS = 0V, ID = -250µA
- Drain current (continuous) at TC = 25°C is -42A
- 34mohm max static drain-source on resistance
- PowerFLAT 5x6 package
- Operating junction temperature range from -55 to 175°C
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
23mohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
STripFET F6
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
42A
On Resistance Rds(on)
0.023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
100W
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability