Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL42P4LLF6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6985RL
Cut Tape07AH6985
Product RangeSTripFET F6
Your Part Number
3,201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 50+ | $1.340 |
| 100+ | $1.080 |
| 250+ | $0.992 |
| 500+ | $0.904 |
| 1000+ | $0.830 |
| 2500+ | $0.792 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL42P4LLF6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6985RL
Cut Tape07AH6985
Product RangeSTripFET F6
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id42A
On Resistance Rds(on)0.0105ohm
Drain Source On State Resistance0.0105ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Power Dissipation Pd75W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET F6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0105ohm
Transistor Case Style
PowerFLAT
Power Dissipation Pd
75W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
STripFET F6
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
42A
Drain Source On State Resistance
0.0105ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
