Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL3N65M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AH0191RL
Cut Tape26AH0191
Product RangeMDmesh M2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.699 |
| 100+ | $0.622 |
| 250+ | $0.554 |
| 500+ | $0.486 |
| 1000+ | $0.443 |
| 2500+ | $0.434 |
| 5000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL3N65M2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel26AH0191RL
Cut Tape26AH0191
Product RangeMDmesh M2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id2.3A
Drain Source On State Resistance1.6ohm
On Resistance Rds(on)1.6ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation22W
Power Dissipation Pd22W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh M2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.6ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
22W
No. of Pins
8Pins
Product Range
MDmesh M2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.3A
On Resistance Rds(on)
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
