Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL30N10F7
Newark Part No.
Full Reel86AK6497
Re-Reel47AK6975
Cut Tape47AK6975
Product RangeSTripFET VIII DeepGATE Series
Your Part Number
Technical Datasheet
4,823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.030 |
| 25+ | $0.968 |
| 50+ | $0.907 |
| 100+ | $0.845 |
| 250+ | $0.805 |
| 500+ | $0.764 |
| 1000+ | $0.730 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.730 |
| 6000+ | $0.704 |
| 12000+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL30N10F7
Newark Part No.
Full Reel86AK6497
Re-Reel47AK6975
Cut Tape47AK6975
Product RangeSTripFET VIII DeepGATE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id30A
Drain Source On State Resistance0.027ohm
On Resistance Rds(on)0.027ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd75W
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET VIII DeepGATE Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.027ohm
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation Pd
75W
No. of Pins
8Pins
Product Range
STripFET VIII DeepGATE Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for STL30N10F7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability