Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH6N95K5-2
Newark Part No.
Re-Reel26AH0179
Cut Tape26AH0179
Product RangeMDmesh K5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.160 |
| 25+ | $2.060 |
| 50+ | $1.960 |
| 100+ | $1.860 |
| 250+ | $1.770 |
| 500+ | $1.710 |
| 1000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH6N95K5-2
Newark Part No.
Re-Reel26AH0179
Cut Tape26AH0179
Product RangeMDmesh K5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id6A
Drain Source On State Resistance1ohm
On Resistance Rds(on)1ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd110W
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
950V
Drain Source On State Resistance
1ohm
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation Pd
110W
No. of Pins
3Pins
Product Range
MDmesh K5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
110W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability