Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH3N150-2
Newark Part No.
Re-Reel98Y2479
Cut Tape98Y2479
Product RangePowerMESH
Your Part Number
2,018 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.080 | $7.08 |
| Total Price | $7.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $5.090 |
| 25+ | $4.720 |
| 50+ | $4.340 |
| 100+ | $3.970 |
| 250+ | $3.950 |
| 500+ | $3.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH3N150-2
Newark Part No.
Re-Reel98Y2479
Cut Tape98Y2479
Product RangePowerMESH
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2.5A
On Resistance Rds(on)6ohm
Drain Source On State Resistance9ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd140W
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerMESH
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1500V, 2.5A N-channel PowerMESH™ power MOSFET in 3 pin H2PAK-2 package
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Designed using company’s consolidated strip layout-based MESHOVERLAY™ process
- Suitable for switching applications
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.5kV
On Resistance Rds(on)
6ohm
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation Pd
140W
No. of Pins
3Pins
Product Range
PowerMESH
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
140W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
