Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH275N8F7-6AGCopy
Newark Part No.26AH0178
Product RangeSTripFET F7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $3.730 |
| 25+ | $3.450 |
| 50+ | $3.230 |
| 100+ | $3.020 |
| 250+ | $2.780 |
| 500+ | $2.700 |
| 1000+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH275N8F7-6AGCopy
Newark Part No.26AH0178
Product RangeSTripFET F7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id180A
Drain Source On State Resistance1700µohm
On Resistance Rds(on)0.0017ohm
Transistor Case StyleH2PAK-6
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation315W
Power Dissipation Pd315W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeSTripFET F7
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1700µohm
Transistor Case Style
H2PAK-6
Rds(on) Test Voltage
10V
Power Dissipation
315W
No. of Pins
7Pins
Product Range
STripFET F7
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
180A
On Resistance Rds(on)
0.0017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
315W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
