Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH275N8F7-2AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2746RL
Cut Tape69AH2746
Product RangeSTripFET F7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.870 | $7.87 |
| Total Price | $7.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 50+ | $4.910 |
| 100+ | $4.390 |
| 250+ | $4.280 |
| 500+ | $4.170 |
| 1000+ | $4.090 |
| 2500+ | $4.000 |
| 5000+ | $3.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH275N8F7-2AGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH2746RL
Cut Tape69AH2746
Product RangeSTripFET F7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id180A
On Resistance Rds(on)0.0017ohm
Drain Source On State Resistance1700µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation315W
Power Dissipation Pd315W
No. of Pins2Pins
Operating Temperature Max175°C
Product RangeSTripFET F7
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0017ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
315W
No. of Pins
2Pins
Product Range
STripFET F7
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
180A
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
315W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
