Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH200N10WF7-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96AJ0284RL
Cut Tape96AJ0284
Product RangeSTripFET F7 Series
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.420 | $7.42 |
| Total Price | $7.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 50+ | $4.520 |
| 100+ | $4.240 |
| 250+ | $4.160 |
| 500+ | $4.080 |
| 1000+ | $4.000 |
| 2500+ | $3.920 |
| 5000+ | $3.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH200N10WF7-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96AJ0284RL
Cut Tape96AJ0284
Product RangeSTripFET F7 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance3200µohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleH2PAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation340W
Power Dissipation Pd340W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTripFET F7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3200µohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
10V
Power Dissipation
340W
No. of Pins
3Pins
Product Range
STripFET F7 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
180A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
340W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
