Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGWA30M65DF2AGCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 18AM1832 |
| Product Range | M Series |
| Your Part Number |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $3.560 |
| 100+ | $2.700 |
| 500+ | $2.500 |
| 1000+ | $2.300 |
| 2500+ | $2.140 |
| 10000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGWA30M65DF2AGCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 18AM1832 |
| Product Range | M Series |
| Continuous Collector Current | 87A |
| Collector Emitter Saturation Voltage | 1.6V |
| Power Dissipation | 441W |
| Collector Emitter Voltage Max | 650V |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| Product Range | M Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Continuous Collector Current | 87A |
|---|---|
| Power Dissipation | 441W |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 175°C |
| Product Range | M Series |
| Collector Emitter Saturation Voltage | 1.6V |
|---|---|
| Collector Emitter Voltage Max | 650V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
