Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSB200M65DF2AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK8705RL
Cut Tape78AK8705
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.140 | $25.14 |
| Total Price | $25.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.140 |
| 50+ | $22.270 |
| 100+ | $20.020 |
| 250+ | $19.620 |
| 500+ | $19.220 |
| 1000+ | $18.820 |
| 2500+ | $18.420 |
| 5000+ | $18.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSB200M65DF2AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AK8705RL
Cut Tape78AK8705
Continuous Collector Current216A
Collector Emitter Saturation Voltage1.65V
Power Dissipation714W
Collector Emitter Voltage Max650V
Transistor Case StyleACEPACK SMIT
No. of Pins9Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
216A
Power Dissipation
714W
Transistor Case Style
ACEPACK SMIT
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
9Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
