Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS10K60ACopy
Newark Part No.43T6295
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS10K60ACopy
Newark Part No.43T6295
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
DC Collector Current10A
Continuous Collector Current10A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation33W
Power Dissipation Pd33W
Collector Emitter Voltage V(br)ceo-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleSDIP
IGBT TerminationSolder
Collector Emitter Voltage Max-
IGBT Technology-
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STGIPS10K60A is a SLLIMM™ small low-loss Intelligent Moulded Module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control IC with the most advanced short-circuit rugged IGBT system technology. It is ideal for 3-phase inverters in applications such as home appliances and air conditioners. It features IPM 10A/600V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes.
- Short-circuit rugged IGBT
- VCE(sat) negative temperature coefficient
- 3.3/5/15V CMOS/TTL inputs comparators with hysteresis and pull-down resistor
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- DBC substrate leading to low thermal resistance
- 2500VRMS/minute Isolation rating
- 5kΩ NTC thermistor for temperature control
Applications
Power Management, Motor Drive & Control, Consumer Electronics, HVAC
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
33W
Operating Temperature Max
125°C
Transistor Case Style
SDIP
Collector Emitter Voltage Max
-
Transistor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
33W
Collector Emitter Voltage V(br)ceo
-
Junction Temperature, Tj Max
125°C
IGBT Termination
Solder
IGBT Technology
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
