Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60T-HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7590
Product RangeSLLIMM Nano Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $9.630 |
| 25+ | $7.900 |
| 50+ | $7.490 |
| 100+ | $7.090 |
| 250+ | $6.680 |
| 500+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPN3H60T-HCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AC7590
Product RangeSLLIMM Nano Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1kV
IPM Case StyleNDIP
IPM SeriesSLLIMM
Product RangeSLLIMM Nano Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
NDIP
Product Range
SLLIMM Nano Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1kV
IPM Series
SLLIMM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
