Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGIB8CH60TS-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 22AC8564 |
| Product Range | SLLIMM-2nd Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
| 10+ | $13.760 |
| 100+ | $10.920 |
| 500+ | $10.810 |
| 1000+ | $10.610 |
| 2500+ | $10.410 |
| 10000+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STGIB8CH60TS-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 22AC8564 |
| Product Range | SLLIMM-2nd Series |
| Technical Datasheet | |
| IPM Power Device | IGBT |
| Voltage Rating (Vces / Vdss) | 600V |
| Current Rating (Ic / Id) | 12A |
| Isolation Voltage | 1.5kV |
| IPM Case Style | DIP |
| IPM Series | SLLIMM |
| Product Range | SLLIMM-2nd Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IPM Power Device | IGBT |
|---|---|
| Current Rating (Ic / Id) | 12A |
| IPM Case Style | DIP |
| Product Range | SLLIMM-2nd Series |
| Voltage Rating (Vces / Vdss) | 600V |
|---|---|
| Isolation Voltage | 1.5kV |
| IPM Series | SLLIMM |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
